You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP EXIR 2.8mm Fixed Bullet Wi-Fi Network CCTV Camera, 30m IR - White -
IPC-B120HA-D/W(W)(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-B120HA-D/W(W)(2.8MM)
- Order Code:
- SR12118
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160478005
- Technical Datasheet:
- IPC-B120HA-D/W(W)(2.8MM) Datasheet
Product Overview
- High-resolution 2MP imaging for crisp visuals
- Wi-Fi connectivity for simplified installation and operation
- Built-in two-way audio for real-time communication and security
- EXIR 2.0 infrared technology for enhanced night vision with up to 30m range
- Supports on-board storage of up to 512GB via an SD card slot
- IP66-rated weather resistance for dependable outdoor performance
- Compatible with Hik-Connect app for seamless remote management
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.01lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €38.4111 (€47.25) | ( ) |
3+ | €37.2294 (€45.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.