You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP ColorVu with Smart Hybrid Light 4mm Fixed Bullet Network Camera, 30m IR - White -
IPC-B129HA-LU(4MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-B129HA-LU(4MM)
- Order Code:
- SR12106
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160447568
- Technical Datasheet:
- IPC-B129HA-LU(4MM) Datasheet
Product Overview
- Clear 2MP resolution with advanced image quality
- Smart Hybrid Light extends up to 30m for comprehensive monitoring
- Human and vehicle detection enhances targeted surveillance
- Integrated microphone provides real-time audio for enriched monitoring
- Efficient H.265+ compression reduces storage needs while preserving quality
- Built with IP67-rated durability, ideal for reliable outdoor use
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.001lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 20/07/25
Order now. Pay nothing until products are dispatched9 more will be available week commencing 20/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.7216 (€69.77) | ( ) |
3+ | €55.3644 (€68.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.