You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP AcuSense Fixed Cube Network CCTV Camera, 10m IR - White -
IPC-C320HA-D/W(W)(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-C320HA-D/W(W)(2.8MM)
- Order Code:
- SR12125
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160478098
- Technical Datasheet:
- IPC-C320HA-D/W(W)(2.8MM) Datasheet
Product Overview
- 2MP Resolution for high-quality imaging
- Digital WDR for clear images in challenging lighting
- Focus on human classification with AcuSense technology
- Built-in two-way audio for real-time communication
- Supports Hik-Connect cloud service and app for remote access
- IR range up to 10m with Smart Supplement Light
- On-board storage supports microSD cards up to 512GB
- Wi-Fi-enabled with a wireless range of up to 50m
Product Information
- :
- 1/3 "
- :
- 2MP
- :
- 12V
- :
- 0.005lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.6544 (€37.70) | ( ) |
3+ | €29.75 (€36.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.