You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Fixed Dome Network CCTV Camera, 30m IR - White -
IPC-D140HA(2.8MM)
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-D140HA(2.8MM)
- Order Code:
- SR12107
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931847178260
- Technical Datasheet:
- IPC-D140HA(2.8MM) Datasheet
Product Overview
- High-quality imaging with 4 MP resolution
- Supports human and vehicle detection
- IP67 water-resistant and IK10 vandal-resistant
- Clear imaging with 120 dB true WDR technology
- Efficient H.265+ compression saves bandwidth and storage
- Easy installation with PoE technology
- IR light up to 30m for low-light imaging
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 12V
- :
- 0.01lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.7007 (€78.35) | ( ) |
3+ | €61.9038 (€76.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.