You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Outdoor Fixed WiFi CCTV Dome Camera, White, IP66 -
IPC-D140HA-D/W(W)(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-D140HA-D/W(W)(2.8MM)
- Order Code:
- SR12124
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160478869
- Technical Datasheet:
- IPC-D140HA-D/W(W)(2.8MM) Datasheet
Product Overview
- High quality imaging with 4MP resolution
- Realising WiFi connection and easy installation
- Provides real-time security via built-in two-way audio
- Efficient H.265 compression technology
- EXIR 2.0, advanced infrared technology with long IR distance
- Water and dust resistant (IP66 rated)
- Built-in memory card slot, support microSD/microSDHC/microSDXC card, up to 512GB (not supplied)
- Hik-Connect cloud service and app for remote management and views of devices
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 12V
- :
- 0.01lx
- :
- Fixed
- :
- -
Technical Documents (2)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.1752 (€81.40) | ( ) |
3+ | €64.4085 (€79.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.