You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Smart Hybrid Light 4mm Fixed Turret Network CCTV Camera, 30m IR - White -
IPC-T229HA-LU(4MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-T229HA-LU(4MM)
- Order Code:
- SR12104
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160447629
- Technical Datasheet:
- IPC-T229HA-LU(4MM) Datasheet
Product Overview
- Crisp 2MP resolution, designed for accurate surveillance
- Advanced Smart Hybrid Light technology, with a 30m effective range
- Integrated microphone delivers live audio support for enhanced monitoring
- Compression through H.265+ for improved data efficiency
- Sturdy IP67-rated construction, resilient in varied outdoor conditions
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.001lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €56.7216 (€69.77) | ( ) |
3+ | €55.3527 (€68.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.