You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Port 100mbps Long Range Unmanaged PoE - 

NS-0109P-60B

New
NS-0109P-60B - 8 Port 100mbps Long Range Unmanaged PoE

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
NS-0109P-60B
Order Code:
SR12136
Product Range
-
Also Known As:
GTIN UPC EAN: 5054656164062
Technical Datasheet:
NS-0109P-60B   Datasheet
See all Technical Docs

Product Overview

The NS-0109P-60(B) 8-Port 100Mbps Long-Range Unmanaged PoE Switch offers reliable and efficient connectivity for network devices. With 8 PoE ports supporting the IEEE 802.3af/at standards and a maximum power budget of 60W, it provides ample power for connected devices like IP cameras and access points. Designed for flexibility, it features a transmission distance of up to 250m and two high-priority ports for critical data traffic. The fan-free metal shell ensures durability and quiet operation, while 6KV surge protection safeguards your network. Ideal for small to medium-sized networks, this switch combines performance with ease of use.
  • 8x100Mbps PoE ports and 1x100Mbps Ethernet uplink port
  • Supports IEEE 802.3af/at standards for reliable power delivery
  • Transmission range up to 250m for extended connectivity
  • 6KV surge protection for network reliability
  • Fan-free metal design for silent and durable performance
  • Store-and-forward switching with wire-speed forwarding
  • High-priority ports ensure critical traffic is handled first
  • Compact design with a maximum power budget of 60W

Product Information


:
8Ports

:
Commercial

:
Unmanaged PoE Fast Ethernet

:
Desktop

:
-

:
100Mbps

:
VDC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5054656164062

10 In stock Need more?

???PF_PDP_RSP_SUP???

€55.5399 ( €68.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €55.5399 (€68.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €54.0657 (€66.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --