You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Ultra HD Outdoor Smart WiFi Pan & Tilt Security CCTV Camera, IP66 - White -
PTZ-N2C400I-W(W)(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- PTZ-N2C400I-W(W)(2.8MM)
- Order Code:
- SR12122
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160478050
- Technical Datasheet:
- PTZ-N2C400I-W(W)(2.8MM) Datasheet
Product Overview
- 4MP Resolution for clear and detailed video
- Human and vehicle detection with Auto-tracking Lite for smarter surveillance
- EXIR 2.0 infrared technology with 30m IR range for low-light performance
- Built-in microphone and speaker for real-time two-way audio communication
- Wi-Fi connectivity for quick installation and remote management
- Supports up to 512GB microSD storage for onboard recording
- IP66-rated weatherproof design for durable outdoor use
- Suitable for residential, commercial, and DIY security applications
Product Information
- :
- 1/2.9 "
- :
- 4MP
- :
- 12V
- :
- 0.01lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.8836 (€65.05) | ( ) |
3+ | €51.3842 (€63.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.