You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP 15x Optical Zoom Network Speed Dome CCTV Camera - White -
PTZ-N4215-DE3(O-STD)(G)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- PTZ-N4215-DE3(O-STD)(G)
- Order Code:
- SR12117
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931847171858
- Technical Datasheet:
- PTZ-N4215-DE3(O-STD)(G) Datasheet
Product Overview
- 2MP Resolution with 15x optical zoom for precise surveillance
- 360° Endless pan and 90° tilt with auto-flip for full-area coverage
- 120dB True WDR for excellent performance in complex lighting
- H.265+ compression for efficient bandwidth and storage use
- Supports smart events such as intrusion and line crossing detection
- Compact design suitable for in-ceiling indoor installation
- Onboard microSD slot supports up to 256GB of local storage
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.005lx
- :
- CMOS
- :
- -
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €213.8877 (€263.08) | ( ) |
3+ | €206.7975 (€254.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.