You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP ColorVu Audio Fixed Turret CCTV Camera, 20m IR - White -
THC-T129-MS (2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- THC-T129-MS (2.8MM)
- Order Code:
- SR12140
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656293366
- Technical Datasheet:
- THC-T129-MS (2.8MM) Datasheet
Product Overview
- High-quality imaging with 2MP resolution (1920 x 1080) for detailed video capture
- 24/7 Colour imaging supported by F1.0 aperture, ensuring vibrant images even in low light
- 3D Digital Noise Reduction (DNR) for sharp and clean visuals
- Up to 20m white light distance enables clear, bright night imaging
- Built-in microphone supports audio capture via coaxial cable for enhanced surveillance
- Switchable signals (TVI/AHD/CVI/CVBS) for compatibility with various systems
- IP66-rated for water and dust resistance, ensuring reliable outdoor performance
Product Information
- :
- -
- :
- 2MP
- :
- 12V
- :
- 0.001lx
- :
- CMOS
- :
- 20m
- :
- -
Technical Documents (1)
Also Known As
39 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
35 more will be available week commencing 14/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
35 more will be available week commencing 14/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €28.9575 (€35.62) | ( ) |
3+ | €28.1268 (€34.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.