You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistance Meter, 3.5MOhm -
RM3548
- Manufacturer:
- HIOKI HIOKI
- Manufacturer Part No:
- RM3548
- Order Code:
- IN09963
- Product Range
- -
- Technical Datasheet:
- RM3548 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- 0.02% basic accuracy, 0.1μohm maximum resolution, 1A maximum testing current
- Measure from 0.0μohm (testing current 1A) to 3.5Mohm
- Easily record up to 1,000 data points in memory simply by applying the instrument’s probes
- Smoothly capture temperature-rise test data using interval measurement
- Portable design is ideal for maintenance and testing of large equipment
- Supplied with 8x AA batteries
Contents
Resistance meter, Clip type lead L2107 X1, Temperature sensor Z2002 X1, 8x AA alkaline battery, Instruction manual X1, USB cable(A-to-mini B type) X1, Strap X1, Spare fuse X1.
Product Information
- :
- -
- :
- 0ohm to 3.5Mohm
- :
- 0.1µohm
- :
- 1A
- :
- 0.02%
- :
- 121mm
- :
- 192mm
- :
- 55mm
- :
- 27.2oz
- :
- -
Technical Documents (7)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1,168.83 (€1,437.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.