You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DIN Rail On Delay Timer, 115V AC Multi-Range -
TE15
- Manufacturer:
- HIQUEL HIQUEL
- Manufacturer Part No:
- TE15
- Order Code:
- PL10506
- Product Range
- Hiquel - On Delay Timer
- Technical Datasheet:
- TE15 Datasheet
Product Range Selector (Hiquel - On Delay Timer)
See all from this product rangeProduct Overview
- SPCO output relay
- Multi-range 100ms - 100 hours
- DIN rail mounting
- 22.5mm housing
- Dual LED status indication
Product Information
- :
- Hiquel - On Delay Timer
- :
- On Delay
- :
- 100ms
- :
- 100h
- :
- 8Ranges
- :
- 1 Changeover Relay
- :
- 115VAC
- :
- -
- :
- Screw Terminals
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €55.177 (€67.87) | ( ) |
3+ | €53.1415 (€65.36) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.