You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Contact, DF3, AWG24-28 -
DF3-2428SC
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DF3-2428SC
- Order Code:
- CN14139
- Product Range
- DF3
- Also Known As:
- 543-0002-5-00
- Technical Datasheet:
- DF3-2428SC Datasheet
Product Range Selector (DF3)
See all from this product rangeProduct Overview
- Rated current of 3A
- Rated voltage of 250VAC
- Panel mounting style is screw
- Made of phosphor bronze with gold plating
- Wire size range from 28AWG to 24AWG
- Operating temperature range from -35°C to 85°C
- Wire insulation diameter range from 0.75mm to 1.45mm
Product Information
- :
- DF3
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Tin Plated Contacts
- :
- DF3 Series Connectors
- :
- 24AWG
- :
- Phosphor Bronze
Technical Documents (2)
Also Known As
500 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0819 (€0.10) | ( ) |
50+ | €0.0702 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.