You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mezzanine Connector, Socket, 0.4mm, 2 Rows, 100 Contacts, SMD, Phosphor Bronze -
DF40HC(3.0)-100DS-0.4V(58
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- DF40HC(3.0)-100DS-0.4V(58
- Order Code:
- CN25051
- Product Range
- DF40
- Technical Datasheet:
- DF40HC(3.0)-100DS-0.4V(58 Datasheet
Product Range Selector (DF40)
See all from this product rangeProduct Overview
- 50VAC rated voltage and 50VDC rated voltage
- 150V max withstanding voltage
- 0.3A rated current
- 90mohm max contact resistance
- USB3.1 Gen2, USB2.0, USB3.0, MIPI, SATA, PCIe, null performance characteristics
- 20Gbps transmission rate
- Straight connector orientation
- Space-saving design
- Robust design with shock absorbing ribs
- Operating temperature range from -55 to 85°C
Product Information
- :
- Receptacle
- :
- 0.4mm
- :
- 2Rows
- :
- 100Contacts
- :
- Surface Mount
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
- :
- DF40
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.1996 (€2.71) | ( ) |
10+ | €2.0826 (€2.56) | ( ) |
50+ | €1.8135 (€2.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.