You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Receptacle, Panel, Size 7, 6 Way, Socket -
HR10A-7R-6S(73)
- Manufacturer:
- HIROSE / HRS HIROSE / HRS
- Manufacturer Part No:
- HR10A-7R-6S(73)
- Order Code:
- CN17466
- Product Range
- HR10 Series
- Also Known As:
- 110-0307-9-73
- Technical Datasheet:
- HR10A-7R-6S(73) Datasheet
Product Range Selector (HR10 Series)
See all from this product rangeProduct Overview
- Simple, yet highly reliable design for compact, high density applications
- Extremely easy mating/unmating operations
- 2A Rated current
- 100VAC, 140VDC Rated voltage
- 10mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 300VAC Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Industrial
Product Information
- :
- Circular Industrial
- :
- HR10 Series
- :
- Panel Mount Receptacle
- :
- 6Contacts
- :
- Solder Socket
- :
- Push-Pull
- :
- Brass Zinc Alloy Body
- :
- Nickel
- :
- Copper Alloy
- :
- Silver
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 20+
- 40+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.3194 (€12.69) | ( ) |
10+ | €7.5699 (€9.31) | ( ) |
20+ | €6.6573 (€8.19) | ( ) |
40+ | €5.7681 (€7.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.