You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Crocodile Clip, 4mm, 300V AC/DC, 25A, Black, Pack of 20 -
932435100
New- Manufacturer Part No:
- 932435100
- Order Code:
- IN10025
- Product Range
- 9324351 Series
- Technical Datasheet:
- 932435100 Datasheet
Product Range Selector (9324351 Series)
See all from this product rangeProduct Overview
- Red clip
- 25A, 300VAC/DC rated
- Clamping range up to a bolt diameter of 9.5mm
- Brass contact
- Temperature range acc. to IEC61010(1) -25°C to +80°C
- Contact-protected, high strength crocodile clip
- 4mm diameter brass socket connection
Product Information
- :
- Crocodile Clip
- :
- 25A
- :
- 9.5mm
- :
- Black
- :
- 9324351 Series
Technical Documents (1)
Available for back order
Deliveries start from 10/07/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 10/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 20
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7089 (€4.56) | ( ) |
5+ | €3.4398 (€4.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.