You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stackable Banana Plug Test Lead, 60V, 3A, 1m, Black -
934160100
- Manufacturer Part No:
- 934160100
- Order Code:
- IN09559
- Product Range
- MAL N 4-0,64/100-0,25 Series
- Technical Datasheet:
- 934160100 Datasheet
Product Range Selector (MAL N 4-0,64/100-0,25 Series)
See all from this product rangeProduct Overview
- Pin (spring loaded) and socket (spring loaded) contact
- 70mΩ contact resistance
- PVC cable material
- Cable length: 100 cm
- Rated voltage: 30 VAC / 60 VDC
- 130 x 0.05mm wire stranding
- Temperature range: -15 °C to +70 °C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
Applications
Industrial, Test & Measurement
Product Information
- :
- 0.64mm Square Pin Socket
- :
- 4mm Stackable Banana Plug
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- 3A
- :
- 60VDC
- :
- MAL N 4-0,64/100-0,25 Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.7366 (€4.60) | ( ) |
5+ | €3.451 (€4.24) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.