You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4A 4mm KLEPS 2600 Clamp Test Hook Probe - Black -
972306100
- Manufacturer Part No:
- 972306100
- Order Code:
- IN07035
- Product Range
- KLEPS 2600 Series
- Technical Datasheet:
- 972306100 Datasheet
Product Range Selector (KLEPS 2600 Series)
See all from this product rangeProduct Overview
- 4 mm safety system
- Clamp-type test probe
- AC/DC 1000 V rated voltage (1)
- CAT II measurement cat. acc. to IEC 61010
- 4 A rated current (1)
- PBT housing material
- (1) for normal environmental conditions -5°C to +40°C
Product Information
- :
- Clamp
- :
- -
- :
- -
- :
- -
- :
- KLEPS 2600 Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.3944 (€9.10) | ( ) |
5+ | €6.786 (€8.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.