You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Test Probe Kit, 4mm, 30V AC/60V DC, 1A, Black & Red -
973368100, 973368101, 973865001
- Manufacturer Part No:
- 973368100, 973368101, 973865001
- Order Code:
- IN10029
- Product Range
- -
- Technical Datasheet:
- 973368100, 973368101, 973865001 Datasheet
Product Overview
- 30VAC / 60VDC voltage rating
- CAT I measurement category (IEC61010)
- 1A current rating
- 50mohm contact resistance
- 4mm diameter brass socket connection
- Temperature range from -25 °C to +80 °C (13°F to 176°F)
- Insulation and oxide layers can be penetrated by the slender stainless steel tip
Contents
PRUEF 2 test probe with shatter-proof insulated sleeve (black, red), SS 260 tip protection and IC tap.
Product Information
- :
- 973368100 Black, 973368101 Red Test Probe Tips and 973865001 Tip Protection and IC Cap
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.095 (€5.04) | ( ) |
5+ | €3.6153 (€4.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.