You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount 4mm Test Plug Sockets, 16A, Red, 5 Pack -
973582101
- Manufacturer Part No:
- 973582101
- Order Code:
- CN25009
- Product Range
- PB 4 Series
- Technical Datasheet:
- 973582101 Datasheet
Product Range Selector (PB 4 Series)
See all from this product rangeProduct Overview
- 4 mm system
- Sockets
- 30 VAC / 60 VDC rated voltage (1)
- O (3) measurement cat. acc. to IEC 61010
- 16 A rated current (1)
- PC housing material
- (1) for normal environmental conditions -5°C to +40°C
- (3) without rated measurement category, for other circuits that are not directly connected to mains
- Available in variety of colours
Applications
Test & Measurement
Product Information
- :
- -
- :
- 16A
- :
- -
- :
- 60VDC
- :
- Red
- :
- PB 4 Series
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.0317 (€8.65) | ( ) |
5+ | €5.85 (€7.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.