You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8A 2mm Insulated Crocodile Clips, Black & Red (Pack of 2) -
MA 1
- Manufacturer Part No:
- MA 1
- Order Code:
- IN08138
- Product Range
- MA 1 Series
- Technical Datasheet:
- MA 1 Datasheet
Product Range Selector (MA 1 Series)
See all from this product rangeProduct Overview
- Nickel plated brass jaws
- Clamping range is 4mm
- Rated voltage of 30VAC / 60VDC
- Measurement category IEC61010
- Rated current of 8A
- Contact resistance is 5mOhm
- Housing material is polypropylene (PP)
- Temperature range from -25°C to 100°C
- Spring loaded Ø 2mm socket termination
- Spring loaded Ø 2mm socket termination
Applications
Test & Measurement, Medical
Product Information
- :
- Crocodile Clip
- :
- 8A
- :
- 4mm
- :
- Black, Red
- :
- MA 1 Series
Technical Documents (1)
82 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5506 (€3.14) | ( ) |
10+ | €2.3868 (€2.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.