You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8A 2mm Crocodile Clips - Black and Red -
MA1 RED+BLACK
- Manufacturer Part No:
- MA1 RED+BLACK
- Order Code:
- IN05838
- Product Range
- MA 1 Series
- Technical Datasheet:
- MA1 RED+BLACK Datasheet
Product Range Selector (MA 1 Series)
See all from this product rangeProduct Overview
- Miniature crocodile clips with unbreakable insulation
- Capable of clamping flat components (soldering eyes) and wires up to a maximum diameter of 4mm
- The flat part of the jaws allows a secure contact to be made with the thinnest wires
- 2mm female connector
- Nickel-plated brass jaws
- Pack of 2
- Jaw strength: 1N
- Contact resistance: 5mΩ
- Operating temperature: -25℃ to +100℃
- Colour: red and black
Product Information
- :
- Crocodile Clip
- :
- 8A
- :
- 4mm
- :
- Black, Red
- :
- MA 1 Series
Technical Documents (1)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.6676 (€3.28) | ( ) |
10+ | €2.3166 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.