You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
32A Black 4mm Banana Plug to Plug Test Lead - 0.5m -
MLS GG 50/2,5 BLACK
- Manufacturer Part No:
- MLS GG 50/2,5 BLACK
- Order Code:
- IN05854
- Technical Datasheet:
- MLS GG 50/2,5 BLACK Datasheet
Product Overview
- 4mm straight safety plugs at both ends
- Nickel-plated copper beryllium spring contact
- Highly flexible, double insulated, stranded lead
- Shatterproof plugs with integrated kink protection
- Cable material: PVC
- Safety standard: IEC 61010 1000V Cat III
- Rated current: 32A
- Temperature range: -15℃ to +70℃
- Length: 500mm
- Colour: black
Product Information
- :
- 4mm Banana Plug, Shrouded
- :
- 4mm Stackable Banana Plug, Shrouded
- :
- 1.6ft
- :
- 0.5m
- :
- Black
- :
- 32A
- :
- 1kV
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.148 (€6.33) | ( ) |
10+ | €4.68 (€5.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.