You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, Free, 3+E Way -
GDM3009.GREY
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- GDM3009.GREY
- Order Code:
- CN13895
- Product Range
- -
- Technical Datasheet:
- GDM3009.GREY Datasheet
GDM3009.GREY - You may also be interested in
Product Overview
- PG9 Cable gland
- 1.5mm² Maximum conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- IP65 Protection
Applications
Automation & Process Control, Industrial
Product Information
- :
- 3Contacts
- :
- -
- :
- Cable Mount
- :
- Screw
- :
- -
- :
- Receptacle
- :
- Socket
- :
- Brass
- :
- Tin Plated Contacts
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.5645 (€3.15) | ( ) |
25+ | €2.208 (€2.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.