You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50" 4K Ultra HD Smart QLED Quantum Dot TV with HDR -
50E7KQTUK
- Manufacturer:
- HISENSE HISENSE
- Manufacturer Part No:
- 50E7KQTUK
- Order Code:
- AV30595
- Product Range
- Hisense E7K
- Also Known As:
- GTIN UPC EAN: 6942147491898
Product Range Selector (Hisense E7K)
See all from this product rangeProduct Overview
- 4K Ultra HD (3840x2160) QLED display with Quantum Dot colour
- High Dynamic Range (HDR) with HLG and Dolby Vision
- Direct full array LED panel delivers vivid colours and deep blacks from edge to edge
- Quad core processor with AI enhanced upscaling & picture processing
- Dolby Vision and Dolby Atmos ensure an immersive experience for the content you love
- Vidaa U6 Smart platform with universal search and one-click play
- Integrated tuner for Freeview channels with 8 day forward/7 day backward EPG
- 2x 8W Stereo speaker system with Dolby Audio (MS12) processing
- USB Sockets for PVR and media playback
- Bluetooth 4.2 wireless connectivity
- Built-in WiFi for easy connection to the internet
- Mobile screen sharing for Android/iOS, compatible with Airplay 2
- Dedicated Game Mode Plus with ALLM and VRR for smooth, low-lag gaming
- Built-in parental lock and sleep timer functions
- VESA Wallmount compatible (300x200)
- Connections: 3x HDMI 2.0, 2x USB, CVBS, RJ45, CI+, optical audio and headphones
- 2 Year Manufacturer Warranty
Contents
TV, remote, 2x AAA batteries and user guide
Warnings
Product Information
- :
- 50"
- :
- 4K HDR Ultra HD
- :
- Smart
- :
- DVB-T/T2 & DVB-S/S2
- :
- None
- :
- G
- :
- 100W
- :
- 0.5W
- :
- 100kWh
- :
- 274mm
- :
- 1117mm
- :
- 703mm
- :
- 74mm
- :
- 646mm
- :
- Hisense E7K
- :
- UK Type G
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €296.5004 (€364.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.