You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pulse Dual SIM Smartphone, 4GB 64GB Meteor Black -
286945912
- Manufacturer:
- HMD HMD
- Manufacturer Part No:
- 286945912
- Order Code:
- TE08969
- Also Known As:
- GTIN UPC EAN: 6438409090799
- Technical Datasheet:
- 286945912 Datasheet
Product Range Selector (HMD Pulse)
See all from this product range286945912 - You may also be interested in
Product Overview
- 6.56" HD+ 90Hz display
- Unisoc T606 CPU with 4GB RAM
- Expand storage with MicroSD support up to 256GB
- 13MP Autofocus dual camera with LED flash and 8MP fixed focus front camera
- Optimised camera settings with AI HDR and skin tone optimisation
- Biometric face unlock and side fingerprint sensor
- Designed to be repaired, spare parts and step-by-step guides available on the HMD Repair Hub
- Android 14 onboard with 2 years of OS upgrades & 3 years of security updates
- Dual band WiFi, Bluetooth 5.0, NFC and GPS/AGPS
- Hybrid 3-in2 SIM tray; nano SIM + nano SIM/MicroSD card
- USB-C OTG connectivity with 3.5mm audio port
- 5000mAh Battery with up to 59 hours battery life
- 2 Year manufacturer warranty
Contents
Phone, USB cable, SIM pin and user guide
Product Information
- :
- HMD Pulse
- :
- -
Technical Documents (1)
Also Known As
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €78.7995 (€96.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.