You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Analogue DIN72 Panel Meter, 0A to 30A AC Current -
D72A30
- Manufacturer:
- HOBUT HOBUT
- Manufacturer Part No:
- D72A30
- Order Code:
- PM11516
- Product Range
- -
- Technical Datasheet:
- D72A30 Datasheet
Product Overview
- Class 1.5 accuracy
- 90° sweep of movement
- Thermoplastic case conforming to DIN43700 and sealed IP54
- Rugged pivot and jewel movement
- Standard DIN sizes: 48x48, 72x72 and 96x96mm
Product Information
- :
- AC Current
- :
- 0A to 30A
- :
- 68mm
- :
- 68mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 11/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.7558 (€25.53) | ( ) |
5+ | €19.7496 (€24.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.