You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
800W Bagless Cyclone Vacuum Cleaner, Red -
E8101RD
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- E8101RD
- Order Code:
- SB08407
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5052337012824
- Technical Datasheet:
- E8101RD Datasheet
Product Overview
- Powerful 800W cyclone action for multi-surface cleaning
- 17,000Pa Vacuum power
- Bagless design with easy-empty container
- Floor brush and 2-in-1 crevice nozzle
- Telescopic tube with chrome finish
- 1.4m Flexible hose with holder
- Hygenic sponge filter is easily washable
- 4.5m Power cable with auto cord rewind
Contents
Vacuum, hose, crevice tool, brush, telescopic tube and user guide
Product Information
- :
- Electric
- :
- 240V
- :
- -
- :
- 800W
- :
- 1.5l
- :
- -
- :
- 17000Pa
- :
- 4.5m
- :
- 280mm
- :
- 235mm
- :
- 240mm
- :
- 4.07kg
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.7305 (€59.94) | ( ) |
3+ | €45.63 (€56.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.