You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35W Classic Flexi Desk Lamp, White -
L958WH-16
- Manufacturer:
- HOMELIFE HOMELIFE
- Manufacturer Part No:
- L958WH-16
- Order Code:
- LA11376
- Product Range
- HomeLife - Classic Flexi Lamps
- Also Known As:
- GTIN UPC EAN: 5022254695820
Product Range Selector (HomeLife - Classic Flexi Lamps)
See all from this product rangeProduct Overview
- Flexible arm to adjust the angle
- 34cm Tall
- Requires 1x E14 bulb, max 35W (not included)
- On/off switch on base
Product Information
- :
- Desk Lights
- :
- Mains
- :
- Indoor Use
- :
- -
- :
- -
- :
- -
- :
- 240V
- :
- 340mm
- :
- 130mm
- :
- -
- :
- HomeLife - Classic Flexi Lamps
- :
- UK Type G
Technical Documents (0)
Also Known As
45 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7516 (€10.76) | ( ) |
5+ | €7.9794 (€9.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.