You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Force Sensor, 1.5lbs, Analogue, 5V -
FSAGPNXX1.5LCAC5
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- FSAGPNXX1.5LCAC5
- Order Code:
- SN37028
- Product Range
- FSA Series
- Technical Datasheet:
- FSAGPNXX1.5LCAC5 Datasheet
- Catalogue page:
- WEB/9999
Product Range Selector (FSA Series)
See all from this product rangeProduct Overview
- Force sensor compensated/amplified
- Gel coupling, compression force type, analogue output type
- Plunger contact element
- No diagnostics
- Force range of 1.5lb
- 20% to 80% transfer function, total error band of ±5 %FSS and accuracy of ±3 %FSS
- 5VDC ±10% supply voltage
- 13mW (analogue) low power consumption, excellent part-to-part repeatability
- Enhanced reliability, stable interface plunger
- Fully calibrated and temperature compensated over a temperature range of 5°C to 50°C
Product Information
- :
- 1.5lb
- :
- 5VDC
- :
- 0°C
- :
- 70°C
- :
- FSA Series
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €102.6558 (€126.27) | ( ) |
5+ | €99.9648 (€122.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.