You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Limit Switch, Coil Spring -
GLCB-01E7B
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- GLCB-01E7B
- Order Code:
- MC01799
- Technical Datasheet:
- GLCB-01E7B Datasheet
Product Range Selector (GLS)
See all from this product rangeProduct Overview
- High quality miniature Global Limit Switch conforming to EN50047, EN60947-5-1 & IEC947-5-1-3
- Birfurcated silver snap-action contacts suitable for high energy switching
- Low energy gold contact version - ideal for PLC interface 1µA to 100mA switching
- Two circuits (1NO+1NC) with positive opening on the NC contacts
- Actuator heads are adjustable in 90° increments through 360°
- Sealed to IP66
Product Information
- :
- 1NO / 1NC
- :
- 10A
- :
- 300V
- :
- 1.3N
- :
- GLS
- :
- 10A
- :
- 250V
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €98.7938 (€121.52) | ( ) |
5+ | €95.3309 (€117.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.