You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wobble Coil Spring Limit Switch, 1NO / 1NC, 300V, 10A -
GLEB01E7B
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- GLEB01E7B
- Order Code:
- SW06803
- Technical Datasheet:
- GLEB01E7B Datasheet
Product Range Selector (GLS)
See all from this product rangeProduct Overview
- Designed to EN50041 standard, 30mm x 60mm mounting
- Available as a standard body or plug-in body with same footprint
- Wide range of actuator heads and levers
- Side rotary switches factory set for CW and CCW actuation, field adjustable for CW only or CCW only
- Certified for global applications, UL/CSA (Americas/Canada), CE (Europe), CCC (Asia-Pacific)
- Conforms to IEC/EN 60947-5-1, EN45545-2
- Sealed to IP67 and NEMA/UL 1, 4, 12 and 13
- Operating temperatures as low as -40 to 85°C (-40 to 185°F)
- One or two LED indicators available in switch body
- 3-pole double throw contact block (2NC/2NO) has each pole galvanically (electrically) isolated (Zb)
- Normally closed contacts are positive opening →, except centre neutral style
- Contact blocks are available as snap action or slow action
- Analogue output available with side rotary actuator
- Mechanical life up to 15 million operations
Applications
Automotive, Agriculture, Industrial
Warnings
Product Information
- :
- Wobble Coil Spring
- :
- 1NO / 1NC
- :
- 10A
- :
- 300V
- :
- -
- :
- GLS
- :
- 10A
- :
- 250V
Technical Documents (3)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €120.7017 (€148.46) | ( ) |
3+ | €112.0742 (€137.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.