You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Hall Effect Sensor - 

SS441A

SS441A - Hall Effect Sensor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS441A
Order Code:
SN35865
Product Range
SS400
Technical Datasheet:
SS441A   Datasheet
See all Technical Docs

Product Range Selector (SS400)

See all from this product range

Product Overview

The SS441A is a temperature compensated digital hall effect sensor IC in 3 pin TO-92 package. This small, versatile digital hall effect device is operated by magnetic field from permanent magnet or an electromagnet. It is designed to respond to alternating north and south poles or to south pole only. Band gap regulation provides stable operation over 3.8VDC to 30VDC supply voltage range. The SS441A is capable of continuous 20mA sinking output and may be cycled as high as 50mA maximum. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking type output is easily interfaced with wide variety of electronic circuits.
  • Unipolar magnetics, low gauss operating characteristics
  • Straight leads, 14.99mm long and 1.30mm spacing
  • Quad hall IC design minimizes mechanical stress effects
  • Temperature compensated magnetics helps provide stable operation over a wide temperature range
  • Automated component placement and potentially reduces installation costs
  • Broad supply voltage capability from 3.8VDC to 30VDC for application flexibility
  • Digital, open collector sink output for easy interfacing with variety of common electronic circuits
  • Operating temperature range from -40°C to 150°C (-40°F to 302°F)

Applications

Sensing & Instrumentation, Medical, Industrial, Robotics, Motor Drive & Control

Footnotes

Do not use this product as safety or emergency stop device or in any other application where failure of product could result in personal injury.

Warnings

Electrostatic sensitive device (ESD), do not open or handle except at static work station.

Product Information


:
Unipolar

:
20mA

:
TO-92

:
3Pins

:
TO-92

:
3.8V

:
30V

:
-40°C

:
150°C

:
SS400

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

66 In stock Need more?

???PF_PDP_RSP_SUP???

€2.8363 ( €3.49  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €2.8363 (€3.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €2.7233 (€3.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --