You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Sensor, Hall Effect, Ratiometric, Linear -
SS495A
- Manufacturer:
- HONEYWELL HONEYWELL
- Manufacturer Part No:
- SS495A
- Order Code:
- SN36529
- Product Range
- SS490
- Technical Datasheet:
- SS495A Datasheet
Product Range Selector (SS490)
See all from this product rangeProduct Overview
- Power consumption of 7mA at 5VDC for energy efficiency
- Single current sinking or current sourcing output
- Linear output for circuit design flexibility
- Supply current of 8.7mA at 5VDC
- Rail to rail operation provides more useable signal for higher accuracy
- Operating temperature range from -40°C to 150°C
- Supply voltage range from 4.5VDC to 10.5VDC
- Sensitivity of 3.125mV/G
- Linearity (% of span) of 1.0%
- Response time of 3µs
Applications
Sensing & Instrumentation, Motor Drive & Control, Automotive, Industrial
Warnings
Product Information
- :
- Linear
- :
- 600µA
- :
- TO-92
- :
- 3Pins
- :
- TO-92
- :
- 4.5V
- :
- 10.5V
- :
- -40°C
- :
- 150°C
- :
- SS490
- :
- -
- :
- -
Technical Documents (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.1535 (€5.11) | ( ) |
10+ | €3.8844 (€4.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.