You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Sensor, Hall Effect, 6 Operate Points - 

SS495A1

SS495A1 - Sensor, Hall Effect, 6 Operate Points

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SS495A1
Order Code:
SN36530
Product Range
SS490
Technical Datasheet:
SS495A1   Datasheet
See all Technical Docs

Product Range Selector (SS490)

See all from this product range

Product Overview

The SS495A1 is a solid state Hall-effect Miniature Ratiometric Linear (MRL) Sensor. The MRL sensor is small, versatile linear hall effect devices which are operated by the magnetic field from a permanent magnet or an electromagnet. It varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser trimmed thin film resistors provide high accuracy (null to ±3%, sensitivity up to ±3%) and temperature compensation. It responds to either positive or negative gauss, monitoring either or both magnetic poles. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output.
  • Small size
  • Power consumption of 7mA at 5VDC for energy efficiency
  • Single current sinking or current sourcing output
  • Linear output for circuit design flexibility
  • Built-in thin film resistors are laser trimmed for precise sensitivity and temperature compensation
  • Rail-to-rail operation provides more useable signal for higher accuracy
  • Quad Hall sensing element for stable output

Applications

Sensing & Instrumentation, Power Management, Motor Drive & Control

Warnings

Do not use these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

Product Information


:
Linear

:
600µA

:
TO-92

:
3Pins

:
TO-92

:
4.5VDC

:
10.5VDC

:
-40°C

:
150°C

:
SS490

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€5.4395 ( €6.69  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.4395 (€6.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €5.0485 (€6.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --