You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pole Interface DIN Rail Relay Module with Test Button and Flag Indicator, 12V DC, 5A -
4RM-12-5
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- 4RM-12-5
- Order Code:
- SW07008
- Technical Datasheet:
- 4RM-12-5 Datasheet
Product Range Selector (Hongfa - 4RM Series - 4 Pole Interface DIN Rail Relay Module with Test Button and Flag Indicator)
See all from this product rangeProduct Overview
- Change Over Contacts
- Complete relay supplied with socket, ejector clip and identification
- Built in supply status LED
- 35mm Din Rail mounting
- Built in test button and flag indicastor
Product Information
- :
- 4CO
- :
- 12V
- :
- 5A
- :
- Hongfa - 4RM Series - 4 Pole Interface DIN Rail Relay Module with Test Button and Flag Indicator
- :
- DIN Rail
- :
- DC
- :
- 250V
- :
- Plug In
- :
- -
- :
- -
- :
- -
Technical Documents (1)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.6989 (€10.70) | ( ) |
5+ | €8.3895 (€10.32) | ( ) |
10+ | €7.973 (€9.81) | ( ) |
25+ | €7.5922 (€9.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.