You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Pole Miniature High Power Relay, 2CO, 12V DC, 10A -
HF10FH/012D-2ZDT
- Manufacturer:
- HONGFA HONGFA
- Manufacturer Part No:
- HF10FH/012D-2ZDT
- Order Code:
- SW07018
- Technical Datasheet:
- HF10FH/012D-2ZDT Datasheet
Product Range Selector (Hongfa - HF10FH/012D Series - 10A Miniature High Power Relays)
See all from this product rangeProduct Overview
- 10A switching capability
- Standard electrontube terminal
Product Information
- :
- 2CO
- :
- 12V
- :
- 10A
- :
- Hongfa - HF10FH/012D Series - 10A Miniature High Power Relays
- :
- Plug In
- :
- DC
- :
- 250V
- :
- Plug In
- :
- 30V
- :
- -
- :
- -
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.5204 (€10.48) | ( ) |
5+ | €8.2229 (€10.11) | ( ) |
10+ | €7.8183 (€9.62) | ( ) |
25+ | €7.4375 (€9.15) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.