You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Birmingham Long Fixing Aluminium Lever UPVC Double Glazed Door Handles, 44mm Door Thickness, White -
3626594
- Manufacturer:
- HOPPE HOPPE
- Manufacturer Part No:
- 3626594
- Order Code:
- FN04545
- Product Range
- Hoppe - Birmingham Door Handles
- Also Known As:
- GTIN UPC EAN: 4012789644586
- Technical Datasheet:
- 3626594 Datasheet
Product Range Selector (Hoppe - Birmingham Door Handles)
See all from this product rangeProduct Overview
- HOPPE aluminium handle set on narrow backplate for profile doors
- Tested to DIN EN 1906: 26-0040A
- Bearing: Sprung fixed/movable door handles, maintenance-free slide bearing
- Connection: HOPPE solid spindle
- Base: Stainless steel/nylon, supporting lugs
- Fixing: Visible inside, bolt-through, M5 thread screws, cover caps for screw heads
- Version: Set with narrow backplate (3810N)
- Material: Aluminium
- Finish: F9016 traffic white
- Keyhole: Euro profile cylinder
- Hole Distance: 92mm
- Category of Use: Category of use grade 2 – DIN EN 1906
- Door Thickness: 44mm
- Spindle Size: 8mm
- Long Fixing Centres: 215mm
Product Information
- :
- 9.65"
- :
- 245mm
- :
- -
- :
- -
- :
- 1.18"
- :
- 30mm
- :
- Aluminium
- :
- Lever Lock
- :
- Hoppe - Birmingham Door Handles
Technical Documents (1)
Also Known As
9 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.7936 (€14.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.