You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Garden Watering Timer Controller -
2210
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2210
- Order Code:
- SI17977
- Also Known As:
- GTIN UPC EAN: 5010646057943
Product Range Selector (Hozelock - Watering Timer Controller)
See all from this product rangeProduct Overview
- Easy to set up
- Simple mechanical dial to set watering duration
- Select watering duration of up to 120 minutes
- No batteries required
- Supplied with adaptors that fit 95% of outside taps
Product Information
- :
- Hozelock - Watering Timer Controller
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €22.3006 (€27.43) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.