You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30m Capacity Free Standing Garden Hose Reel (Empty) -
2410R0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2410R0000
- Order Code:
- SI20231
- Also Known As:
- GTIN UPC EAN: 5010646907125
- Technical Datasheet:
- 2410R0000 Datasheet
Product Range Selector (Hozelock - Empty Hose Reels)
See all from this product rangeProduct Overview
- The Free Standing Hose Reel is an empty hose storage system that can hold up to 30m of 12.5mm diameter hose (not included)
- Strong and robust – Made with the highest quality materials, the Free Standing Hose Reel will withstand hard-wearing gardening tasks, time after time
- Easy to use – The slim-line, open drum design, allows for quick and easy storage. Simply coil the hose onto the reel with its manual rewind handle
- Easy to move – Its lightweight frame enables the reel to be moved effortlessly around the garden
- Included – Hose end connector
Contents
Hose Reel & Hose End Connector
Footnotes
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €28.0098 (€34.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























