You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Compact Wheeled Hose Cart with 30m Garden Hose Pipe -
2416
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2416
- Order Code:
- SI17944
- Product Range
- Hozelock - Hose Pipe Reels
- Also Known As:
- GTIN UPC EAN: 5010646045278
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Enclosed casing to protect the hose
- Manual layering design prevents the hose from kinking during rewind
- Retractable handle for easy and compact storage
- 12.5mm 30m Multi-purpose hose
- Supplied with fittings
Contents
Contents: 30m Hose & cart, spray nozzle, 2x hose connectors, 1x waterstop, 1x tap connector
Product Information
- :
- -
- :
- 30m
- :
- 10.5mm
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.0291 (€93.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.