You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hose Reel with 25m Garden Hose Pipe -
2431
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2431
- Order Code:
- SI17940
- Also Known As:
- GTIN UPC EAN: 5010646052221
Product Range Selector (Hozelock - Hose Pipe Reels)
See all from this product rangeProduct Overview
- Sturdy frame allows for quick and easy rewinding
- 25m 12.5mm Braided multi-purpose hose
- Supplied with fittings
Contents
25m Hose and Reel, 2x Hose End Connectors, 1x Threaded Tap Connector & Adjustable Spray Nozzle
Product Information
- :
- -
- :
- 25m
- :
- 10.5mm
- :
- 12.5mm
- :
- Hozelock - Hose Pipe Reels
Technical Documents (0)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.2274 (€59.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.