You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
15m Porous Soaker Garden Hose -
6762P0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 6762P0000
- Order Code:
- SI20245
- Also Known As:
- GTIN UPC EAN: 5010646953122
Product Overview
- For targeted watering – the Hozelock porous hose is specifically designed for targeted watering of borders, hedges and vegetable gardens
- Prevents water wastage – the hose sits on the ground and gently drips water directly to the roots, reducing water wastage
- Flow regulation – a flow regulator is also provided, allowing you to regulate the volume of water delivered
- Versatile – the hose can be connected to the end of an existing hose or directly to the tap, depending on your garden layout
- Multiple hoses can also be connected together to water larger areas
- The Soaker hose works best with a water pressure of about 8-10 psi
- By adjusting the tap to apply the appropriate pressure ensures that the plants are watered evenly without damaging the hose
- Compatible with timers or programmers – for maximum convenience, the hose can also be used with a water controller to automate the watering process
Product Information
- :
- -
- :
- 15m
- :
- -
- :
- 12.5mm
Technical Documents (0)
Also Known As
18 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €30.9933 (€38.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.