You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Flowmax 7500 350W 3 in 1 Flood Water Pump 230V -
7602
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 7602
- Order Code:
- SI18229
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010646058513
Product Overview
- 3 in 1, Ready to use flood pump
- Suitable for Clear or Dirty water & provides ground Level suction to 3mm
- Adaptors and connectors are included to make the pump compatible with every 15 / 19 / 25mm hoses and more
- Removable cable bracket that provides a convenient storage system for the 10m cable
- 350W, Maximum pumping capacity of 7,500 L/hr, solids up to 30mm, max. immersion depth of 7m
Product Information
- :
- -
- :
- 230V
- :
- -
- :
- 125l/min
- :
- -
- :
- 350W
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €80.6436 (€99.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























