You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50m Ultimate Anti-Kink & Crush Proof Garden Hose Pipe -
7850P0000
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 7850P0000
- Order Code:
- SI20244
- Also Known As:
- GTIN UPC EAN: 5010646964678
Product Range Selector (Hozelock - Ultimate Hose)
See all from this product rangeProduct Overview
- Weather proof with UV & frost protection guarantees that your hose can be used effectively in a range of climates from -20°C up to 60°C
- Soft & Flex technology delivers superb resistance to kinking, giving the feeling of lightness and flexibility allowing you to manoeuvre your hose effortlessly
- TNT anti-twist technology ensures the hose doesn't twist under pressure, providing continuous water flow, eliminating the frustrations caused by a hose kinking
- Ultralite technology makes the hose 25% lighter than other hoses of the same length and diameter, making it easy to carry and manoeuvre around the garden
- Smooth inner layer to enhance water flow
- Guarantee – Ultimate hose is supplied with a 30 year guarantee
- Packaging – The knitted hose range is made from 40% recycled PVC
- The header card supplied with Ultimate hose, is made from 100% recycled materials, whilst the inks are water based
- This means that the packaging is both recyclable and compostable
Product Information
- :
- -
- :
- 50m
- :
- 10.2mm
- :
- 12.5mm
- :
- Hozelock - Ultimate Hose
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €73.008 (€89.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.