You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tuffhoze Garden Hose Pipe, 35m -
8135
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 8135
- Order Code:
- SI19712
- Product Range
- Hozelock - Tuffhoze
- Also Known As:
- GTIN UPC EAN: 5010646062107
Product Range Selector (Hozelock - Tuffhoze)
See all from this product rangeProduct Overview
- Easy to manoeuvre – The hose is so light and flexible it makes watering around your garden effortless and easy to put away
- Easy to store – Tuffhoze coils easily so it can be simply wound onto a reel or cart
- For general, domestic garden use – Ideal for watering the garden, or tougher domestic cleaning tasks
- Hozelock Quick Connect System – Fully compatible with all accessories
- Guaranteed leak-free fittings – Ensures a water tight connection
- Premium fittings – Deliver a hard wearing connection that is built to last
- Guarantee – Tuffhoze is supplied with a 30 year guarantee
- Tuffhoze is compatible for use with Pressure Washers
Product Information
- :
- 40bar
- :
- 35m
- :
- -
- :
- 15mm
- :
- Hozelock - Tuffhoze
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €77.9337 (€95.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.