You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro 400 G9 SFF Desktop PC Core i5-13500 8GB 256GB SSD Win 11 Pro -
628X6ET#ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 628X6ET#ABU
- Order Code:
- SB08460
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0197961463149
- Technical Datasheet:
- 628X6ET#ABU Datasheet
Product Overview
- Windows 11 Pro (64-bit) preloaded
- Fourteen core Intel Core i5-13500 CPU (E-core 1.80GHz, P-core 2.50GHz)
- Processor features 24MB Smart Cache and Turbo speeds up to 4.80GHz
- 8GB DDR4-3200 SDRAM, 256GB NVMe M.2 SSD storage
- HP Wolf Pro Security software (3 year license)
- Embedded TPM 2.0 security chip
- Connections: 3x USB 3.2 Gen 2, 3x USB 3.2 Gen 1, 2x USB 2.0, USB-C, DisplayPort, HDMI, RJ45 and 3.5mm audio out & headset
- 1 Year manufacturer warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-13500
- :
- Desktop
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 770
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- -
- :
- UK Type G
- :
- 95mm
- :
- 308mm
- :
- 270mm
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €557.2651 (€685.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.