You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HP45 Original Ink Cartridge, Black -
HP51645A
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- HP51645A
- Order Code:
- CS01956
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0088698200292
- Technical Datasheet:
- HP51645A Datasheet
Product Overview
- Incomparable detail print
- Crisp text and graphics, clear and bold in dark black
- Documents stand the test of time
- Sharp black text resists fading
- Simple to install and easy to replace for low maintenance, trouble-free printing
- -15 to 35°C Operating temperature range
Applications
Computers & Computer Peripherals
Contents
Ink cartridge only
Product Information
- :
- HP
- :
- 51645A
- :
- Black
- :
- Original
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €66.0212 (€81.21) | ( ) |
5+ | €62.0228 (€76.29) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.