You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished EliteDesk 800 G6 Mini SFF PC Intel Core i5-10500T 16GB 256GB SSD Win 11 Pro -
PCRHPM032A02
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- PCRHPM032A02
- Order Code:
- SB08505
- Product Range
- -
Product Overview
- Hex core Intel Core i5-10500T 2.30GHz CPU with 12MB SmartCache and Turbo speeds up to 3.80GHz
- 16GB DDR4 RAM and 256GB NVMe SSD storage
- Windows 11 Pro (64-bit) preloaded
- Connections:
- Dimensions (HxWxD): 34x177x175mm
- Refurbished unit with 1 year warranty
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-10500T
- :
- SFF
- :
- 16GB
- :
- 256GB
- :
- Intel UHD Graphics 630
- :
- -
- :
- -
- :
- UK Type G
- :
- 34mm
- :
- 177mm
- :
- 175mm
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €373.75 (€459.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.