You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Emergency Stop Twist Release Pushbutton EN418 -
1DE.01.01AB-POS
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- 1DE.01.01AB-POS
- Order Code:
- PL11627
- Product Range
- 1DE
- Technical Datasheet:
- 1DE.01.01AB-POS Datasheet
Product Range Selector (1DE)
See all from this product rangeProduct Overview
- Insulation resistance -
100MOhm @ 500VDC - IP rating: IP56
- Unique snap on Din Rail and Flange brackets
- Dust & waterproof for short-term submersion
- 2 Contact blocks fitted as standard
- Contact material - Silver Bifurcated and serrated
- Operating Temperature -10 to 65°C
- Contact rating - AC12 Resistive / AC15 Electromagnetic - 240V (3A) / 415V (1.5A)
- Dimensions: 80x106x53mm
Product Information
- :
- SPST
- :
- On-Off
- :
- Screw
- :
- 3A
- :
- 240V
- :
- -
- :
- Mushroom
- :
- IP66
- :
- 1DE
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.3014 (€24.97) | ( ) |
5+ | €18.9091 (€23.26) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.